Part Details for ASPI-0520-5R6M-T2 by Abracon Corporation
Overview of ASPI-0520-5R6M-T2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
77052012A | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
77052022A | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Price & Stock for ASPI-0520-5R6M-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0520-5R6M-T2
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0520-5R6M-T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0994 | Buy Now |
DISTI #
815-ASPI05205R6MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 5.6UH 1.8A 88 MOHMS RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 5.6uH ±20% - 1.8A - DCR: 0.088 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1024 / $0.2880 | Buy Now |