There are no models available for this part yet.
Overview of ASPI-0504-221K-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for ASPI-0504-221K-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W0217
|
Newark | Ind 220Uh 0.35A 1570M/Tape & Reel (Tr) |Abracon ASPI-0504-221K-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now | |
DISTI #
535-12368-1-ND
|
DigiKey | FIXED IND 220UH 350MA 1.57OHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2416 / $0.5400 | Buy Now | |
DISTI #
ASPI-0504-221K-T
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 350 mA, Unshielded, 350 mA, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-221K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 | Buy Now | |
DISTI #
815-ASPI-0504-221KT
|
Mouser Electronics | Power Inductors - SMD IND 220uH 0.35A 1570m RoHS: Compliant | 1470 |
|
$0.2170 / $0.5300 | Buy Now | |
Onlinecomponents.com | Power Inductor - SMD - 220uH ±10% - 0.35A - DCR: 1.57 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1232 / $0.2386 | Buy Now | ||
DISTI #
33962889
|
Verical | Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.35A 1.57Ohm DCR T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1627 | Americas - 396 |
|
$29.4600 | Buy Now | |
DISTI #
ASPI-0504-221K-T
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 10%, 350 mA, Unshielded, 350 mA, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-221K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S101600609883
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: No | 396 |
|
$34.9000 | Buy Now |
CAD Models for ASPI-0504-221K-T by Abracon Corporation
Part Data Attributes for ASPI-0504-221K-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
2320
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Case/Size Code
|
2320
|
Construction
|
Rectangular
|
DC Resistance
|
1.57 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.35 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for ASPI-0504-221K-T
This table gives cross-reference parts and alternative options found for ASPI-0504-221K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0504-221K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD0504T221K-N | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASPI-0504-221K-T vs SCD0504T221K-N |
Related Parts for ASPI-0504-221K-T
-
PM54-221K-RCFixed Inductors
-
C0805X7R250-104KNEFixed Capacitors
-
STD3NK80ZT4Power Field-Effect Transistors
-
MC33063AQDRQ1Switching Regulator or Controllers
-
CDSOD323-T24Transient Suppressors
-
Q65111A1852Visible LEDs
-
VOM3053TOptocoupler
-
MF-RX135Non-linear Resistors
-
ABS06L-32.768KHZ-TQuartz Crystals