Part Details for ASPI-0504-220K-T by Abracon Corporation
Overview of ASPI-0504-220K-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for ASPI-0504-220K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0216
|
Newark | Ind 22Uh 1.11A 180M/Tape & Reel (Tr) |Abracon ASPI-0504-220K-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
535-12367-1-ND
|
DigiKey | FIXED IND 22UH 1.11A 180MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2392 / $0.5300 | Buy Now |
DISTI #
ASPI-0504-220K-T
|
Avnet Americas | Ind Power Unshielded 22uH 10% 2.52MHz 1.11A T/R - Tape and Reel (Alt: ASPI-0504-220K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 | Buy Now |
DISTI #
815-ASPI-0504-220K-T
|
Mouser Electronics | Power Inductors - SMD IND 22uH 1.11A 180m RoHS: Compliant | 0 |
|
$0.2140 / $0.3800 | Order Now |
|
Future Electronics | SAMPLE FPN ONLY - FIXED IND 22UH 1.11A 180 MOHM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 22uH ±10% - 1.11A - DCR: 0.18 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1184 / $0.2273 | Buy Now |
DISTI #
ASPI-0504-220KT
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ASPI-0504-220K-T
ASPI-0504-220K-T CAD Models
ASPI-0504-220K-T Part Data Attributes
|
ASPI-0504-220K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0504-220K-T
Abracon Corporation
IND 22uH 1.11A 180mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |