Part Details for ASPI-0504-151K-T by Abracon Corporation
Overview of ASPI-0504-151K-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for ASPI-0504-151K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0213
|
Newark | Ind 150Uh 0.4A 1100M/Tape & Reel (Tr) |Abracon ASPI-0504-151K-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
ASPI-0504-151K-T-ND
|
DigiKey | FIXED IND 150UH 400MA 1.1OHM SMD Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2392 | Buy Now |
DISTI #
ASPI-0504-151K-T
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 10%, 400 mA, Unshielded, 400 mA, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-151K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 | Buy Now |
DISTI #
815-ASPI504151KT
|
Mouser Electronics | Power Inductors - SMD IND 150uH 0.4A 1100m RoHS: Compliant | 0 |
|
$0.2220 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 150uH ±10% - 0.4A - DCR: 1.1 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1184 / $0.2273 | Buy Now |
DISTI #
ASPI-0504-151K-T
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 400 mA, Unshielded, 400 mA, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-151K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0504-151K-T
ASPI-0504-151K-T CAD Models
ASPI-0504-151K-T Part Data Attributes
|
ASPI-0504-151K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0504-151K-T
Abracon Corporation
IND 150uH 0.4A 1100mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for ASPI-0504-151K-T
This table gives cross-reference parts and alternative options found for ASPI-0504-151K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0504-151K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD0504T151K-N | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASPI-0504-151K-T vs SCD0504T151K-N |