Inductors
ASPI-0503H-390K-T
Abracon Corporation
Description: IND 39uH 1A 400mΩ

Overview of ASPI-0503H-390K-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for ASPI-0503H-390K-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASPI-0503H-390K-T-ND
DigiKey FIXED IND 39UH 1A 400 MOHM SMD Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1801
$0.1801 Buy Now
DISTI # ASPI-0503H-390K-T
Avnet Americas High Current Unshielded Power Inductor Wirewound 39uH 10% 100KHz 1A SMD T/R - Tape and Reel (Alt: ASPI-0503H-390K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1688
$0.1688 Buy Now
DISTI # 815-ASPI0503H390KT
Mouser Electronics Power Inductors - SMD FIXED INDUCT 39UH 1A 400 MOHM RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.3360
  • 100 $0.2500
  • 1,000 $0.1800
  • 2,000 $0.1740
  • 10,000 $0.1670
  • 24,000 $0.1650
$0.1650 / $0.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,000 $0.1480
$0.1480 Buy Now
Onlinecomponents.com Power Inductor - SMD - 39uH ±10% - 1A - DCR: 0.4 ohm - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.1766
  • 4,000 $0.1684
  • 6,000 $0.1634
  • 8,000 $0.1586
  • 26,000 $0.1478
  • 50,000 $0.1424
  • 100,000 $0.1402
$0.1402 / $0.1766 Buy Now

CAD Models for ASPI-0503H-390K-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASPI-0503H-390K-T by Abracon Corporation

ASPI-0503H-390K-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
2320
Construction
Rectangular
DC Resistance
0.4 Ω
Inductance-Nom (L)
39 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. ASPI-0503H-390K-T
    Abracon Corporation
    IND 39uH 1A 400mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0503H-390K-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0503H-390K-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0503H-390K-T would you like to use for your alert(s)?
  • Please alert me when ASPI-0503H-390K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0503H-390K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0503H-390K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0503H-390K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0503H-390K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0503H-390K-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: