Part Details for ASPI-0503H-101K-T by Abracon Corporation
Overview of ASPI-0503H-101K-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for ASPI-0503H-101K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13298-1-ND
|
DigiKey | FIXED IND 100UH 600MA 900MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1801 / $0.4200 | Buy Now |
DISTI #
ASPI-0503H-101K-T
|
Avnet Americas | High Current Unshielded Power Inductor Wirewound 100uH 10% 100KHz 0.6A SMD T/R - Tape and Reel (Alt: ASPI-0503H-101K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1379 | Buy Now |
DISTI #
815-ASPI0503H101KT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 0.90OHM 0.60A RoHS: Compliant | 0 |
|
$0.1560 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 100uH ±10% - 0.6A - DCR: 0.9 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1402 / $0.1766 | Buy Now |
DISTI #
33963871
|
Verical | Inductor Power Unshielded Wirewound 100uH 10% 100KHz 0.6A 0.9Ohm DCR T/R RoHS: Compliant Min Qty: 822 Package Multiple: 1 Date Code: 1603 | Americas - 822 |
|
$0.1057 | Buy Now |
DISTI #
C1S101600610038
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 822 |
|
$0.1250 | Buy Now |
Part Details for ASPI-0503H-101K-T
ASPI-0503H-101K-T CAD Models
ASPI-0503H-101K-T Part Data Attributes
|
ASPI-0503H-101K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0503H-101K-T
Abracon Corporation
IND 100uH 0.6A 900mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |