-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 82uH 0.32A 780mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0206
|
Newark | Fixed Ind 82Uh 320Ma 914.8 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0428S-820M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
ASPI-0428S-820M-TCT-ND
|
DigiKey | FIXED IND 82UH 320MA 914.8 MOHM Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3328 / $0.7700 | Buy Now |
DISTI #
ASPI-0428S-820M-T
|
Avnet Americas | Ind Power Shielded Wirewound 82uH 20% 100KHz 320mA T/R - Tape and Reel (Alt: ASPI-0428S-820M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
815-ASPI-0428S-820M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 82UH 320MA 914.8 MOHM RoHS: Compliant | 1255 |
|
$0.3220 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 82uH ±20% - 0.32A - DCR: 0.78 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2754 / $0.3414 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 82UH 320MA 914.8 MOHM | 1390 |
|
$0.3468 | Buy Now |
|
LCSC | 320mA 82uH 20% SMD4.7x4.7mm Power Inductors ROHS | 1390 |
|
$0.0362 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-820M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-820M-T
Abracon Corporation
IND 82uH 0.32A 780mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |