-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 68uH 0.35A 546mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0204
|
Newark | Fixed Ind 68Uh 350Ma 699 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0428S-680M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
ASPI-0428S-680M-TCT-ND
|
DigiKey | FIXED IND 68UH 350MA 699MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3324 / $0.7700 | Buy Now |
DISTI #
ASPI-0428S-680M-T
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz 350mA T/R - Tape and Reel (Alt: ASPI-0428S-680M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
815-ASPI-0428S-680M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 68UH 350MA 699 MOHM RoHS: Compliant | 0 |
|
$0.3060 / $0.6700 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 68uH ±20% - 0.35A - DCR: 0.546 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2692 / $0.3358 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 68UH 350MA 699MOHM SMD | 1968 |
|
$0.3422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-680M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-680M-T
Abracon Corporation
IND 68uH 0.35A 546mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.546 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |