Part Details for ASPI-0428S-471M-T by Abracon Corporation
Overview of ASPI-0428S-471M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for ASPI-0428S-471M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0428S-471M-TTR-ND
|
DigiKey | IND 470UH 0.155A 5070M Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3295 | Buy Now |
DISTI #
ASPI-0428S-471M-T
|
Avnet Americas | Inductor Chip Power Shielded 470uH 20% 0.14A 2-Pin T/R - Tape and Reel (Alt: ASPI-0428S-471M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3220 | Buy Now |
DISTI #
815-ASPI0428S471MT
|
Mouser Electronics | Power Inductors - SMD IND 470uH 0.155A 5070m RoHS: Compliant | 0 |
|
$0.3320 / $0.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2692 / $0.3358 | Buy Now |
Part Details for ASPI-0428S-471M-T
ASPI-0428S-471M-T CAD Models
ASPI-0428S-471M-T Part Data Attributes
|
ASPI-0428S-471M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-471M-T
Abracon Corporation
IND 470uH 0.14A 5070mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 5.07 Ω | |
Inductance-Nom (L) | 470000000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |