-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 12uH 0.84A 140mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0185
|
Newark | Fixed Ind 12Uh 840Ma 131.6 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0428S-120M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
535-ASPI-0428S-120M-TCT-ND
|
DigiKey | FIXED IND 12UH 840MA 131.6 MOHM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4512 In Stock |
|
$0.2608 / $0.7100 | Buy Now |
DISTI #
ASPI-0428S-120M-T
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 840 mA, Shielded, 840 mA, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-120M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2963 | Buy Now |
DISTI #
815-ASPI-0428S-120M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 12UH 840MA 131.6 MOHM RoHS: Compliant | 0 |
|
$0.2580 / $0.7100 | Order Now |
DISTI #
P41:2556_24329029
|
Arrow Electronics | Inductor Power Shielded Wirewound 12uH 20% 1KHz 0.84A 0.14Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Europe - 10000 |
|
$0.2269 / $0.3240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 12uH ±20% - 0.84A - DCR: 0.14 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2692 / $0.3358 | Buy Now |
DISTI #
ASPI-0428S-120M-T
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 840 mA, Shielded, 840 mA, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-120M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-120M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-120M-T
Abracon Corporation
IND 12uH 0.84A 140mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0428S-120M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0428S-120M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSRH4D28-120M | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1919, CHIP | Gang Song Electronics Co Ltd | ASPI-0428S-120M-T vs GSRH4D28-120M |
LMXS05C5M120PTAS | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 1919 | Kyocera AVX Components | ASPI-0428S-120M-T vs LMXS05C5M120PTAS |
BPDR00050530120M00 | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1919, CHIP | Pulse Electronics Corporation | ASPI-0428S-120M-T vs BPDR00050530120M00 |
SCDS4D28MT120 | General Purpose Inductor, | Viking Tech Corp | ASPI-0428S-120M-T vs SCDS4D28MT120 |
BPDR00050530120M00 | General Purpose Inductor, | Chilisin Electronics Corp | ASPI-0428S-120M-T vs BPDR00050530120M00 |