-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1A 120mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7549
|
Newark | Power Inductors-Smd Fixed Ind 10Uh 1A 128.3 Mohm |Abracon ASPI-0428S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3420 / $0.3720 | Buy Now |
DISTI #
97W0183
|
Newark | Fixed Ind 10Uh 1A 128.3 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0428S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
23AC2297
|
Newark | Smd Mini Shielded Power Inductor 4.7 X 4.7 X 3.0Mm Rohs Compliant: Yes |Abracon ASPI-0428S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3380 | Buy Now |
DISTI #
2266-ASPI-0428S-100M-TTR-ND
|
DigiKey | FIXED IND 10UH 1A 128.3 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
535-ASPI-0428S-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 1A 128.3 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2810 / $0.5600 | Buy Now |
DISTI #
ASPI-0428S-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 1 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2881 / $0.3375 | Buy Now |
DISTI #
815-ASPI-0428S-100M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 1A 128.3 MOHM SMD RoHS: Compliant | 3901 |
|
$0.2810 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 1A - DCR: 0.12 ohm - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.2809 / $0.3482 | Buy Now |
DISTI #
65663093
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.1283Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2250 | Buy Now |
DISTI #
ASPI-0428S-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1 A, Shielded, 1 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-100M-T
Abracon Corporation
IND 10uH 1A 120mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0428S-100M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0428S-100M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPDR00050530100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1919, CHIP | Pulse Electronics Corporation | ASPI-0428S-100M-T vs BPDR00050530100M00 |