Part Details for ASPI-0425-330M-T3 by Abracon Corporation
Overview of ASPI-0425-330M-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. | |
78290-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
61082-042500LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 40POS. |
Price & Stock for ASPI-0425-330M-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0425-330M-T3TR-ND
|
DigiKey | IND 33UH 0.5A 305M Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1597 | Buy Now |
DISTI #
ASPI-0425-330M-T3
|
Avnet Americas | Inductor Power Shielded 33uH 20% 2-Pin 0425 T/R - Tape and Reel (Alt: ASPI-0425-330M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
815-ASPI425330MT3
|
Mouser Electronics | Power Inductors - SMD IND 33uH 0.5A 305m RoHS: Compliant | 0 |
|
$0.1510 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 33uH ±20% - 0.5A - DCR: 0.305 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0959 / $0.1478 | Buy Now |
Part Details for ASPI-0425-330M-T3
ASPI-0425-330M-T3 CAD Models
ASPI-0425-330M-T3 Part Data Attributes
|
ASPI-0425-330M-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0425-330M-T3
Abracon Corporation
IND 33uH 0.5A 305mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1616 | |
DC Resistance | 0.305 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |