Part Details for ASPI-0410FS-100M-T by Abracon Corporation
Results Overview of ASPI-0410FS-100M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0410FS-100M-T Information
ASPI-0410FS-100M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASPI-0410FS-100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0410FS-100M-T-ND
|
DigiKey | FIXED IND 10UH 560MA 380MOHM SMD Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4607 | Buy Now |
DISTI #
ASPI-0410FS-100M-T
|
Avnet Americas | Ind Power Wirewound 10uH 20% T/R - Tape and Reel (Alt: ASPI-0410FS-100M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.4720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4394 / $0.9200 | Buy Now |
Part Details for ASPI-0410FS-100M-T
ASPI-0410FS-100M-T CAD Models
ASPI-0410FS-100M-T Part Data Attributes
|
ASPI-0410FS-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0410FS-100M-T
Abracon Corporation
IND 10uH 0.56A 380mΩ
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1616 | |
Construction | Shield | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |