-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.3A 480mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0127
|
Newark | Fixed Ind 100Uh 300Ma 480 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-101M-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.5330 | Buy Now |
DISTI #
535-ASPI-0403S-101M-TCT-ND
|
DigiKey | FIXED IND 100UH 300MA 480MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$0.4238 / $1.1000 | Buy Now |
DISTI #
ASPI-0403S-101M-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 300 mA, Shielded, 300 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: ASPI-0403S-101M-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6302 | Buy Now |
DISTI #
815-ASPI-0403S-101M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 300MA 480 MOHM RoHS: Compliant | 0 |
|
$0.4720 / $0.4850 | Order Now |
|
Onlinecomponents.com | Shielded Inductor - SMD - 100uH ±20% - 0.3A - DCR: 0.48 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4322 / $0.4844 | Buy Now |
DISTI #
ASPI-0403S-101M-T
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 300 mA, Shielded, 300 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: ASPI-0403S-101M-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASPI-0403S-101M-T
|
Avnet Asia | Power Inductor (SMD), 100 uH, ? 20%, 300 mA, Shielded, 300 mA, 6.6mm x 4.45mm x 2.92mm (Alt: ASPI-0403S-101M-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4238 / $0.4775 | Buy Now |
|
LCSC | 300mA 100uH 20% SMD4.5x6.6mm Power Inductors ROHS | 5 |
|
$0.1447 / $0.2644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0403S-101M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0403S-101M-T
Abracon Corporation
IND 100uH 0.3A 480mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0403S-101M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0403S-101M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCS2512ER101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | ASPI-0403S-101M-T vs IDCS2512ER101M |
LPS2618MT101 | General Purpose Inductor, | SEI Stackpole Electronics Inc | ASPI-0403S-101M-T vs LPS2618MT101 |
IDCS2512ER101M | General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ASPI-0403S-101M-T vs IDCS2512ER101M |