Part Details for ASPI-0315S-5R6N-T by Abracon Corporation
Overview of ASPI-0315S-5R6N-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0315S-5R6N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0315S-5R6N-TTR-ND
|
DigiKey | FIXED IND 5.6UH 822MA 119MOHM SM Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2746 | Buy Now |
DISTI #
ASPI-0315S-5R6N-T
|
Avnet Americas | Inductor Chip Power Shielded 5.6uH 30% 0.822A 2-Pin T/R - Tape and Reel (Alt: ASPI-0315S-5R6N-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2609 | Buy Now |
DISTI #
815-ASPI0315S5R6NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 5.6UH 620MA 102 MOHM RoHS: Compliant | 0 |
|
$0.2590 / $0.2690 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 5.6uH ±30% - 0.822A - DCR: 0.119 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.2796 | Buy Now |