Part Details for ASPI-0315S-3R3M-T by Abracon Corporation
Results Overview of ASPI-0315S-3R3M-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0315S-3R3M-T Information
ASPI-0315S-3R3M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part Details for ASPI-0315S-3R3M-T
ASPI-0315S-3R3M-T CAD Models
ASPI-0315S-3R3M-T Part Data Attributes
|
ASPI-0315S-3R3M-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-0315S-3R3M-T
Abracon Corporation
Select a part to compare: |
Samacsys Manufacturer | ABRACON |