Part Details for ASPI-0315S-180M-T by Abracon Corporation
Results Overview of ASPI-0315S-180M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0315S-180M-T Information
ASPI-0315S-180M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASPI-0315S-180M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0085
|
Newark | Fixed Ind 18Uh 340Ma 327 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-180M-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
ASPI-0315S-180M-TCT-ND
|
DigiKey | FIXED IND 18UH 340MA 327MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5127 / $0.6600 | Buy Now |
DISTI #
ASPI-0315S-180M-T
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 340mA T/R - Tape and Reel (Alt: ASPI-0315S-180M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4373 / $0.5301 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 18uH ±20% - 0.41A - DCR: 0.416 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
Part Details for ASPI-0315S-180M-T
ASPI-0315S-180M-T CAD Models
ASPI-0315S-180M-T Part Data Attributes
|
ASPI-0315S-180M-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-0315S-180M-T
Abracon Corporation
Select a part to compare: |
Samacsys Manufacturer | ABRACON |