Part Details for ASPI-0315S-120M-T by Abracon Corporation
Overview of ASPI-0315S-120M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for ASPI-0315S-120M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0083
|
Newark | Fixed Ind 12Uh 420Ma 205 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-120M-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
535-ASPI-0315S-120M-TCT-ND
|
DigiKey | FIXED IND 12UH 420MA 205MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.2375 / $0.6600 | Buy Now |
DISTI #
ASPI-0315S-120M-T
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 500 mA, Shielded, 500 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-120M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 12uH ±20% - 0.5A - DCR: 0.247 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2203 / $0.2714 | Buy Now |
DISTI #
ASPI-0315S-120M-T
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 500 mA, Shielded, 500 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-120M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0315S-120M-T
ASPI-0315S-120M-T CAD Models
ASPI-0315S-120M-T Part Data Attributes
|
ASPI-0315S-120M-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-0315S-120M-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |