Part Details for ASPI-0312FS-6R8M-T2 by Abracon Corporation
Overview of ASPI-0312FS-6R8M-T2 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0312FS-6R8M-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0064
|
Newark | Fixed Ind 6.8Uh 740Ma 190 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0312FS-6R8M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
535-10722-1-ND
|
DigiKey | FIXED IND 6.8UH 740MA 190MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1683 | Buy Now |
DISTI #
ASPI-0312FS-6R8M-T2
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 980 mA, Shielded, 750 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: ASPI-0312FS-6R8M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1470 | Buy Now |
DISTI #
815-ASPI312FS6R8MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 6.8UH 740MA 190 MOHM RoHS: Compliant | 0 |
|
$0.1510 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 6.8uH ±20% - 0.75A - DCR: 0.19 ohm - SRF: 61MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0971 / $0.1559 | Buy Now |
DISTI #
ASPI-0312FS-6R8M-T2
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 980 mA, Shielded, 750 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: ASPI-0312FS-6R8M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0312FS-6R8M-T2
ASPI-0312FS-6R8M-T2 CAD Models
ASPI-0312FS-6R8M-T2 Part Data Attributes
|
ASPI-0312FS-6R8M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0312FS-6R8M-T2
Abracon Corporation
IND 6.8uH 0.75A 247mOhm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1212 | |
Construction | Low Profile | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.98 A | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |