-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 1.05A 130mOhm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7534
|
Newark | General Purpose Inductor, 3.3Uh, 20%, 1 Element |Abracon ASPI-0312FS-3R3M-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10457 |
|
$0.1540 / $0.1700 | Buy Now |
DISTI #
97W0060
|
Newark | Fixed Ind 3.3Uh 1.05A 100 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0312FS-3R3M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
535-10720-1-ND
|
DigiKey | FIXED IND 3.3UH 1.05A 100MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
298 In Stock |
|
$0.1225 / $0.3700 | Buy Now |
DISTI #
ASPI-0312FS-3R3M-T
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 1.36 A, Shielded, 1.05 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: ASPI-0312FS-3R3M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1217 | Buy Now |
DISTI #
815-ASPI312FS3R3MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 3.3UH 1.05A 100 MOHM RoHS: Compliant | 0 |
|
$0.1200 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 3.3uH ±20% - 1.05A - DCR: 0.1 ohm - SRF: 64MHz - Tape&Reel RoHS: Compliant |
10457 Partner Stock |
|
$0.0990 / $0.1590 | Buy Now |
DISTI #
65694744
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.05A 0.1Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.1250 / $0.1430 | Buy Now |
DISTI #
65662940
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.05A 0.1Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.1250 / $0.1430 | Buy Now |
DISTI #
ASPI0312FS3R3M-0
|
TME | ASPI-0312FS-3R3M-T2 Min Qty: 2000 | 10457 |
|
$0.1108 / $0.1272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0312FS-3R3M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0312FS-3R3M-T2
Abracon Corporation
IND 3.3uH 1.05A 130mOhm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Low Profile | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.36 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0312FS-3R3M-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0312FS-3R3M-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-3012S-3R3M-T | IND 3.3uH 1.05A 100mΩ | Abracon Corporation | ASPI-0312FS-3R3M-T2 vs ASPI-3012S-3R3M-T |