-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.6A 345mOhm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0312FS-100M-T2 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK61A2-100M00SIAT | Texas Instruments | Ultra-Low Jitter Standard Differential Oscillator - 100M00 6-QFM -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0055
|
Newark | Fixed Ind 10Uh 630Ma 290 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0312FS-100M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
535-10723-1-ND
|
DigiKey | FIXED IND 10UH 630MA 290MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.2450 / $0.3700 | Buy Now |
DISTI #
ASPI-0312FS-100M-T2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 830 mA, Shielded, 600 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2053 / $0.2528 | Buy Now |
DISTI #
815-ASPI312FS100MT2
|
Mouser Electronics | Power Inductors - SMD IND 10.00 uH 0.600 A 345.00 mOhm RoHS: Compliant | 3290 |
|
$0.2610 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.2620 / $0.2690 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.6A - DCR: 0.265 ohm - SRF: 42MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.2105 / $0.2841 | Buy Now |
DISTI #
ASPI-0312FS-100M-T2
|
Avnet Abacus | Power Inductor SMD 10 uH 20 830 mA Shielded 600 mA 3mm x 3mm x 12mm - Tape and Reel (Alt: ASPI-0312... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0312FS-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0312FS-100M-T2
Abracon Corporation
IND 10uH 0.6A 345mOhm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Low Profile | |
DC Resistance | 0.345 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0312FS-100M-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0312FS-100M-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWPA3012S100MT | Sunlord | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | ASPI-0312FS-100M-T2 vs SWPA3012S100MT |
TYS3012100M-10 | Laird, A DuPont Business | Check for Price | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | ASPI-0312FS-100M-T2 vs TYS3012100M-10 |
ASPI-3012S-100M-T | Abracon Corporation | Check for Price | IND 10uH 0.6A 265mΩ | ASPI-0312FS-100M-T2 vs ASPI-3012S-100M-T |