Part Details for ASPHSPH24K254 by JST Manufacturing
Overview of ASPHSPH24K254 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPHSPH24K254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3360-ND
|
DigiKey | LEAD SKT-SKT 24AWG BLK 10" TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4064 In Stock |
|
$0.2225 / $0.4700 | Buy Now |
DISTI #
306-ASPHSPH24K254
|
Mouser Electronics | Rectangular Cable Assemblies 10" PH SERIES STANDARD LEAD RoHS: Compliant | 798 |
|
$0.2060 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2100 | Buy Now |
Part Details for ASPHSPH24K254
ASPHSPH24K254 CAD Models
ASPHSPH24K254 Part Data Attributes
|
ASPHSPH24K254
JST Manufacturing
Buy Now
|
Compare Parts:
ASPHSPH24K254
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |