Part Details for ASPDM1944/CP by CommScope Inc
Overview of ASPDM1944/CP by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ASPDM1944/CP
ASPDM1944/CP CAD Models
ASPDM1944/CP Part Data Attributes
|
ASPDM1944/CP
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPDM1944/CP
CommScope Inc
Mobile Station Antenna, 1850MHz Min, 1990MHz Max, 4.1dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | PCS/CELLULAR | |
Bandwidth | 140 MHz | |
Characteristic Impedance | 50 Ω | |
Gain | 4.1 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1850 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |