ASPC268
CommScope Inc
Description: Mobile Station Antenna, 25MHz Min, 28MHz Max

Overview of ASPC268 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ASPC268 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASPC268 by CommScope Inc

ASPC268
CommScope Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN TELECOM INC
Reach Compliance Code
unknown
Application
MULTIPOINT COMMUNICATION SYSTEM
Characteristic Impedance
50 Ω
Omnidirectional
YES
Operating Frequency-Max
28 MHz
Operating Frequency-Min
25 MHz
Polarization
LINEAR VERTICAL
RF/Microwave Device Type
MOBILE STATION ANTENNA
Transmission Power-Max
100 W
VSWR-Max
1.5
Want to compare parts?
  1. ASPC268
    CommScope Inc
    Mobile Station Antenna, 25MHz Min, 28MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPC268 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPC268 by CommScope Inc

Select Manufacturer
Which Manufacturer of ASPC268 would you like to use for your alert(s)?
  • Please alert me when ASPC268 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPC268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPC268 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPC268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPC268.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPC268 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: