There are no models available for this part yet.
Overview of ASPBSS by nVent Hoffman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASPBSS by nVent Hoffman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M8324
|
Newark | Hole Seal, Stainless Steel, 32Mm, Plug Hole Dia - Imperial:1.25", Plug Hole Dia - Metric:32Mm, Ip Rating:Ip66, Nema Rating:Nema 3R, 4, 4X, 12, 13, Product Range:Hol-Sealers Series, Enclosure Material:Stainless Steel Rohs Compliant: Yes |Nvent Hoffman ASPBSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$55.5100 / $58.9200 | Buy Now | |
DISTI #
70067231
|
RS | Hol-Sealers Hole Seal, 1.75-inch Diameter, Brushed, Stainless Steel 304 | nVent HOFFMAN ASPBSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$39.3600 / $51.1100 | Buy Now |