Part Details for ASP2 by Thomas & Betts
Overview of ASP2 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for ASP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H7590
|
Newark | 2 Al Tp Splice Sleeve 1-7/8In Pnk |Abb Thomas & Betts ASP2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $20.2200 | Buy Now |
|
Onlinecomponents.com | Type ASP Aluminum Splice - Max 35kV - Wire Size 2 Str - Length 1-7/8 Inch - Tin Plated - Die Color Code Pink. RoHS: Compliant | 0 |
|
$11.8500 / $14.5500 | Buy Now |
|
Master Electronics | Type ASP Aluminum Splice - Max 35kV - Wire Size 2 Str - Length 1-7/8 Inch - Tin Plated - Die Color Code Pink. RoHS: Compliant | 0 |
|
$11.8500 / $14.5500 | Buy Now |
Part Details for ASP2
ASP2 CAD Models
ASP2 Part Data Attributes
|
ASP2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ASP2
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 2 AWG |