Part Details for ASP1551222 by METZ CONNECT USA
Overview of ASP1551222 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP1551222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3742
|
Newark | Sp15512Hbnc Rohs Compliant: Yes |Metz Connect ASP1551222 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $9.9100 | Buy Now |
DISTI #
ASP1551222
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 12 PolesPluggable, 5.00 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |