Part Details for ASP1550922 by METZ CONNECT USA
Overview of ASP1550922 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP1550922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3739
|
Newark | Sp15509Hbnc Rohs Compliant: Yes |Metz Connect ASP1550922 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0000 | Buy Now |
|
Future Electronics | Terminal Block 9 poles RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $7.1900 | Buy Now |
|
New Advantage Corporation | ECP3 SERIES 295 I/O 1.2 V 18 KBIT FPGADEVICE-FPBGA-484 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.2100 / $3.4400 | Buy Now |