Part Details for ASP0840206 by METZ CONNECT USA
Overview of ASP0840206 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0840206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3695
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:9A Rohs Compliant: Yes |Metz Connect ASP0840206 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.7100 | Buy Now |
DISTI #
1849-1035-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5756 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP084 - 2 pole - Pitch 3.81mm RoHS: Compliant |
75 In Stock |
|
$1.5700 / $2.2800 | Buy Now |
DISTI #
51695642
|
Verical | Conn Terminal Block F 2 POS 3.81mm Clamp RA Cable Mount 8A Min Qty: 30 Package Multiple: 10 Date Code: 1912 | Americas - 70 |
|
$3.0199 | Buy Now |
|
Master Electronics | Terminal block ASP084 - 2 pole - Pitch 3.81mm RoHS: Compliant |
75 In Stock |
|
$1.5700 / $2.2800 | Buy Now |
Part Details for ASP0840206
ASP0840206 CAD Models
ASP0840206 Part Data Attributes
|
ASP0840206
METZ CONNECT USA
Buy Now
|
Compare Parts:
ASP0840206
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |