Part Details for ASP0461122 by METZ CONNECT USA
Overview of ASP0461122 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0461122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3649
|
Newark | Sp04611Vbnc Rohs Compliant: Yes |Metz Connect ASP0461122 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.1300 | Buy Now |
DISTI #
ASP0461122-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7891 | Buy Now |
|
Future Electronics | ASP046 Series 11 Position 5.08 mm Pitch Pluggable Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$4.0500 / $4.3000 | Buy Now |
|
Future Electronics | ASP046 Series 11 Position 5.08 mm Pitch Pluggable Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$4.0500 / $4.3000 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP046 - 11 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$3.8800 / $11.3900 | Buy Now |