Part Details for ASP0451222 by METZ CONNECT USA
Overview of ASP0451222 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0451222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3639
|
Newark | Sp04512Vbnc Rohs Compliant: Yes |Metz Connect ASP0451222 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9000 | Buy Now |
DISTI #
ASP0451222-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP045 - 12 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$4.3700 / $12.8300 | Buy Now |
DISTI #
ASP0451222
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 12 PolesPluggable, 5.00 mm cent, 0° Min Qty: 1 | 0 |
|
RFQ |