Part Details for ASP0450922 by METZ CONNECT USA
Results Overview of ASP0450922 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP0450922 Information
ASP0450922 by METZ CONNECT USA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASP0450922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3636
|
Newark | Sp04509Vbnc Rohs Compliant: Yes |Metz Connect ASP0450922 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.1800 | Buy Now |
DISTI #
ASP0450922-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2001 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP045 - 9 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$3.2800 / $9.6200 | Buy Now |