Part Details for ASP0450422 by METZ CONNECT USA
Results Overview of ASP0450422 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP0450422 Information
ASP0450422 by METZ CONNECT USA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASP0450422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3631
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect ASP0450422 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5700 | Buy Now |
DISTI #
1849-1101-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2995 In Stock |
|
$1.6865 / $3.6100 | Buy Now |
|
Future Electronics | ASP045 Series 4 Position Pluggable 5 mm AWG 28-16 Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag |
0 Bag |
|
$1.7300 / $1.7800 | Buy Now |
|
Future Electronics | ASP045 Series 4 Position Pluggable 5 mm AWG 28-16 Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag |
0 Bag |
|
$1.7300 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP045 - 4 pole - Pitch 5mm RoHS: Compliant |
584 In Stock |
|
$1.6200 / $2.4300 | Buy Now |
|
Master Electronics | Terminal block ASP045 - 4 pole - Pitch 5mm RoHS: Compliant |
584 In Stock |
|
$1.6200 / $2.4300 | Buy Now |