Part Details for ASP0430622 by METZ CONNECT USA
Overview of ASP0430622 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0430622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3621
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Metz Connect ASP0430622 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.2900 | Buy Now |
DISTI #
1849-1124-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
693 In Stock |
|
$2.4764 / $5.4000 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$2.4300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP043 - 6 pole - Pitch 3.5mm RoHS: Compliant |
1690 In Stock |
|
$2.3400 / $4.2400 | Buy Now |
DISTI #
68781621
|
Verical | Conn Terminal Block PL 6 POS 3.5mm Spring Clamp ST Cable Mount 10A Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 1690 |
|
$3.1460 / $5.5120 | Buy Now |
|
Master Electronics | Terminal block ASP043 - 6 pole - Pitch 3.5mm RoHS: Compliant |
1690 In Stock |
|
$2.3400 / $4.2400 | Buy Now |
DISTI #
ASP0430622
|
Relay Specialties | Spring Clamps, Terminal BlocksPC Board, 6 PolesPluggable, 3.50 mm cent, 0° Min Qty: 1 | 0 |
|
RFQ |
Part Details for ASP0430622
ASP0430622 CAD Models
ASP0430622 Part Data Attributes
|
ASP0430622
METZ CONNECT USA
Buy Now
|
Compare Parts:
ASP0430622
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |