Part Details for ASP-7650 by CommScope Inc
Overview of ASP-7650 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H27650-A | Coilcraft Inc | Telecom Transformer |
Part Details for ASP-7650
ASP-7650 CAD Models
ASP-7650 Part Data Attributes
|
ASP-7650
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-7650
CommScope Inc
Mobile Station Antenna, 445MHz Min, 470MHz Max, 7.15dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Bandwidth | 9 MHz | |
Characteristic Impedance | 50 Ω | |
Gain | 7.15 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 445 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 150 W | |
VSWR-Max | 1.5 |