Part Details for ASP-65067-01-K-TR by Samtec Inc
Results Overview of ASP-65067-01-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-65067-01-K-TR Information
ASP-65067-01-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASP-65067-01-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6632
|
Newark | "asp" |Samtec ASP-65067-01-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$5.3800 / $10.8300 | Buy Now |
DISTI #
SAM14935CT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
914 In Stock |
|
$4.4963 / $8.2900 | Buy Now |
DISTI #
ASP-65067-01-K-TR
|
Avnet Americas | - Tape and Reel (Alt: ASP-65067-01-K-TR) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$4.1485 / $5.1634 | Buy Now |
DISTI #
200-ASP-65067-01-KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ASP | 436 |
|
$4.4400 / $9.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $9.4600 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Powell Electronics | Connector Min Qty: 1 | 28 |
|
$5.2700 / $9.4600 | Buy Now |
DISTI #
000000000001635968
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$4.9600 / $9.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $9.4600 | Buy Now |
Part Details for ASP-65067-01-K-TR
ASP-65067-01-K-TR CAD Models
ASP-65067-01-K-TR Part Data Attributes
|
ASP-65067-01-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-65067-01-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.2313 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.728 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
ASP-65067-01-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the ASP-65067-01-K-TR is designed to withstand high-vibration environments, with a tested vibration range of 10-2000 Hz, 20 G peak acceleration.
-
The operating temperature range for the ASP-65067-01-K-TR is -55°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the ASP-65067-01-K-TR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The ASP-65067-01-K-TR has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.