Part Details for ASP-358 by CommScope Inc
Overview of ASP-358 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for ASP-358
ASP-358 CAD Models
ASP-358 Part Data Attributes:
|
ASP-358
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-358
CommScope Inc
Mobile Station Antenna, 130MHz Min, 174MHz Max, 5.15dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Characteristic Impedance | 50 Ω | |
Gain | 5.15 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 174 MHz | |
Operating Frequency-Min | 130 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 150 W | |
VSWR-Max | 1.5 |