Part Details for ASP-150-20 by Mean Well
Results Overview of ASP-150-20 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-150-20 Information
ASP-150-20 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASP-150-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 20V@7.5A - 150W RoHS: Compliant |
25 In Stock |
|
$57.0400 / $88.1900 | Buy Now |
DISTI #
51743150
|
Verical | AC/DC Power Supply Single-OUT 20V 7.5A 150W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1541 | Americas - 24 |
|
$74.1520 / $114.6470 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 20V@7.5A - 150W RoHS: Compliant |
25 In Stock |
|
$57.0400 / $88.1900 | Buy Now |
|
Neutron USA | Switching Power Supplies 150W 20V 7.5A W/PFC Function | 0 |
|
$141.3000 | Buy Now |
Part Details for ASP-150-20
ASP-150-20 CAD Models
ASP-150-20 Part Data Attributes
|
ASP-150-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ASP-150-20
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ASP-150-20 Frequently Asked Questions (FAQ)
-
The ASP-150-20 can operate from -20°C to 70°C, with a derating of 2.5% per °C above 50°C.
-
Yes, the ASP-150-20 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The hold-up time for the ASP-150-20 is approximately 16ms, which means the output voltage will remain within regulation for at least 16ms in the event of an input power failure.
-
Yes, the ASP-150-20 can be paralleled to increase the output power, but it's recommended to use a master-slave configuration and ensure that the units are identical and from the same production batch.
-
The MTBF for the ASP-150-20 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.