-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1311
|
Newark | Conn, Vita 57 Fmc, Rcpt, 400Pos, 10Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptaclerohs Compliant: Yes |Samtec ASP-134486-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1898 |
|
$23.2400 / $34.5200 | Buy Now |
DISTI #
612-ASP-134486-01CT-ND
|
DigiKey | CONN ARRAY RCPT 400POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
945 In Stock |
|
$20.9570 / $31.4100 | Buy Now |
DISTI #
ASP-134486-01
|
Avnet Americas | Conn Stacking Receptacle 400 POS 1.27mm Solder ST SMD T/R (Alt: ASP-134486-01) RoHS: Compliant Min Qty: 125 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | 400 |
|
$28.3416 | Buy Now |
DISTI #
200-ASP-134486-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 3435 |
|
$25.0300 / $31.5300 | Buy Now |
DISTI #
V36:1790_13920550
|
Arrow Electronics | Conn Array Socket SKT 400 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks Date Code: 2142 | Americas - 1800 |
|
$31.4200 | Buy Now |
DISTI #
V72:2272_13920550
|
Arrow Electronics | Conn Array Socket SKT 400 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2131 Container: Cut Strips | Americas - 78 |
|
$31.4200 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 400 Contacts - Receptacle - Surface Mount - 10 Rows. RoHS: Compliant |
25 In Stock |
|
$14.3700 / $30.7800 | Buy Now |
DISTI #
69228914
|
Verical | Conn Array Socket SKT 400 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2142 | Americas - 1800 |
|
$31.4200 | Buy Now |
DISTI #
61738293
|
Verical | Conn Array Socket SKT 400 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 78 |
|
$31.4200 | Buy Now |
DISTI #
79020860
|
Verical | Conn Array Socket SKT 400 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 24 |
|
$32.4416 / $38.6198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-134486-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-134486-01
Samtec Inc
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.521 inch | |
Body Depth | 0.258 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |