-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5105
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ASP-130367-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$5.0900 / $8.6500 | Buy Now |
DISTI #
SAM10887-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1117 In Stock |
|
$3.4880 / $8.4600 | Buy Now |
DISTI #
ASP-130367-01
|
Avnet Americas | Mezzanine Connector, Array, Female, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper - Bulk (Alt: ASP-130367-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2115 Factory Stock |
|
RFQ | |
DISTI #
200-ASP-130367-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 1198 |
|
$3.8800 / $8.4600 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - Socket, Center Strip Contacts - 40 Contacts - 2 Rows - 0.031"(0.80mm) Pitch - 0.215"(5.46mm) Height Above Board - Surface Mount. RoHS: Compliant |
1317 In Stock 2147 Factory Stock |
|
$3.3100 / $5.7700 | Buy Now |
DISTI #
60257316
|
Verical | Rugged High-Speed Mezzanine Connector Socket Strip 0.80 mm Edge Rate RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2147 | Americas - 1315 |
|
$4.8235 / $6.7882 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 1396 |
|
$4.5700 / $9.9600 | Buy Now |
DISTI #
000000000005850012
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 2147 |
|
$4.3200 / $9.9600 | Buy Now |
DISTI #
ASP-130367-01
|
Avnet Asia | Mezzanine Connector, Array, Female, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper (Alt: ASP-130367-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 0.8mm 2 Standing paste SMDP0.8mm Board-to-Board and Backplane Connector ROHS | 3 |
|
$7.2808 / $9.8438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-130367-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-130367-01
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, POWER.ORG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |