Part Details for ASP-129637-03 by Samtec Inc
Overview of ASP-129637-03 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-129637-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2391
|
Newark | Connector, Header, 156Pos, 2Row, 0.635Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:156Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec ASP-129637-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $30.3900 | Buy Now |
DISTI #
SAM10405-ND
|
DigiKey | CONN HDR 156POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
174 In Stock |
|
$11.7062 / $18.8100 | Buy Now |
DISTI #
ASP-129637-03
|
Avnet Americas | Mezzanine Connector, Array, Male, 0.635 mm, 2 Rows, 156 Contacts, Surface Mount, Phosphor Bronze - Bulk (Alt: ASP-129637-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2224 Factory Stock |
|
RFQ | |
DISTI #
200-ASP-129637-03
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 664 |
|
$18.0900 / $31.3600 | Buy Now |
|
Onlinecomponents.com | Connector Array Receptacle RoHS: Compliant |
886 In Stock 1964 Factory Stock |
|
$14.8700 / $29.5100 | Buy Now |
DISTI #
85031482
|
Verical | Conn Micro High Speed Terminal Strip HDR 156 POS 0.635mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1964 |
|
$27.6500 | Buy Now |
DISTI #
69198279
|
Verical | Conn Micro High Speed Terminal Strip HDR 156 POS 0.635mm Solder ST SMD Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 860 |
|
$19.2471 / $34.7176 | Buy Now |
DISTI #
000000000002500337
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 1964 |
|
$16.3600 / $27.6500 | Buy Now |
|
LCSC | 0.64mm 2 Standing paste SMDP0.64mm Board-to-Board and Backplane Connector ROHS | 20 |
|
$26.1972 / $27.3163 | Buy Now |
|
Master Electronics | Connector Array Receptacle RoHS: Compliant |
886 In Stock 1964 Factory Stock |
|
$14.8700 / $29.5100 | Buy Now |
Part Details for ASP-129637-03
ASP-129637-03 CAD Models
ASP-129637-03 Part Data Attributes
|
ASP-129637-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-129637-03
Samtec Inc
Board Stacking Connector, 156 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.286 inch | |
Body Depth | 0.347 inch | |
Body Length | 0.835 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 |