Part Details for ASP-124900-01 by Samtec Inc
Results Overview of ASP-124900-01 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-124900-01 Information
ASP-124900-01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71249-0043LF | Amphenol Communications Solutions | Card Bus Header, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o | |
10106124-9002001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 9HP+8S STB, Right Angle, Header. | |
10106124-9000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 9ACP STB, Right Angle, Header. |
Price & Stock for ASP-124900-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ASP-124900-01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 142 |
|
RFQ |