-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5104
|
Newark | Connector, Rcpt, 160Pos, 2Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:160Contacts, Gender:Receptacle, Product Range:Asp Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec ASP-122953-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$12.2800 / $17.2200 | Buy Now |
DISTI #
96K4666
|
Newark | Connector, Card Edge, Receptacle, 160 Position, 2Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec ASP-122953-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $20.2800 | Buy Now |
DISTI #
SAM10402-ND
|
DigiKey | CONN RCPT 160POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1139 In Stock |
|
$7.6865 / $9.6100 | Buy Now |
DISTI #
ASP-122953-01
|
Avnet Americas | Mezzanine Connector, Array, Female, 0.5 mm, 2 Rows, 160 Contacts, Surface Mount, Phosphor Bronze - Trays (Alt: ASP-122953-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 50101 Factory Stock |
|
$7.9068 / $9.8591 | Buy Now |
DISTI #
200-ASP-122953-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 232 |
|
$11.4700 / $17.0700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 160 POS 0.5mm Solder ST Top Entry SMD Altera® HSMC Tray RoHS: Compliant |
70 In Stock 238 Factory Stock |
|
$6.6700 / $17.0700 | Buy Now |
DISTI #
60259171
|
Verical | Conn Board to Board SKT 160 POS 0.5mm Solder ST Top Entry SMD Altera® HSMC Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 67 |
|
$17.3716 / $21.9974 | Buy Now |
DISTI #
000000000002985840
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 238 |
|
$8.9400 / $17.0700 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 160 POS 0.5mm Solder ST Top Entry SMD Altera® HSMC Tray RoHS: Compliant |
70 In Stock 238 Factory Stock |
|
$6.6700 / $17.0700 | Buy Now |
DISTI #
ASP-122953-01
|
Toby Electronics | ASP-122953-01 Female Intel® HSMC Specified Connectors (Q Strip®) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$6.4674 / $12.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-122953-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-122953-01
Samtec Inc
Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |