Part Details for ASP-108210-02 by Samtec Inc
Overview of ASP-108210-02 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-104409PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 100 Position, Receptacle, Dual Row. | |
61082-102622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
61082-103506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. |
Price & Stock for ASP-108210-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17645845
|
Arrow Electronics | ASP-108210-02 Min Qty: 48 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1745 Container: Cut Strips | Americas - 125 |
|
$0.2082 / $0.2189 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3375 Partner Stock |
|
$0 | Buy Now |
DISTI #
84342175
|
Verical | ASP-108210-02 Min Qty: 16 Package Multiple: 1 | Americas - 3375 |
|
$3.3900 / $3.9900 | Buy Now |
DISTI #
26991568
|
Verical | ASP-108210-02 Min Qty: 48 Package Multiple: 1 Date Code: 1745 | Americas - 125 |
|
$0.2082 | Buy Now |
DISTI #
C1S701000246206
|
Chip1Stop | Connector Other | 125 |
|
$0.2150 | Buy Now |
Part Details for ASP-108210-02
ASP-108210-02 CAD Models
ASP-108210-02 Part Data Attributes
|
ASP-108210-02
Samtec Inc
Buy Now
|
Compare Parts:
ASP-108210-02
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |