-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH DENSITY ARRAYS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-105884-01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2781
|
Newark | Mezzanine Conn, Rcpt, 114Pos, 6Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$30.7100 / $42.6800 | Buy Now |
DISTI #
SAM10399-ND
|
DigiKey | CONN ARRAY RCPT 114POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
38 In Stock |
|
$21.6960 / $29.1700 | Buy Now |
DISTI #
ASP-105884-01
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount - Tape and Reel (Al... more RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$21.9310 / $23.6342 | Buy Now |
DISTI #
200-ASP-105884-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors ASP RoHS: Compliant | 1390 |
|
$27.6900 / $47.1300 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - Array, Female Sockets - 114 Contacts - 6 Rows - 0.050" (1.27mm) Pitch - 0.118"... more RoHS: Compliant |
387 In Stock |
|
$21.0600 / $32.4500 | Buy Now |
DISTI #
84935255
|
Verical | Conn Socket Strip SKT 114 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 375 |
|
$25.4000 / $38.1765 | Buy Now |
DISTI #
000000000002118187
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$27.6900 / $47.1300 | Buy Now |
DISTI #
ASP-105884-01
|
Avnet Asia | Mezzanine Connector, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount (Alt: ASP-105884-01... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Mezzanine Connector - Array, Female Sockets - 114 Contacts - 6 Rows - 0.050" (1.27mm) Pitch - 0.118"... more RoHS: Compliant |
387 In Stock |
|
$21.0600 / $32.4500 | Buy Now |
|
Vyrian | Connectors | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-105884-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-105884-01
Samtec Inc
HIGH DENSITY ARRAYS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.114 inch | |
Body Length | 1.07 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
Withdrawl Force-Min | 2.22 N |