-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91036-125LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Holddown Mounting style. | |
91036-125CTLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Holddown Mounting style. | |
91036-120LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 40 Positions, Holddown Mounting style. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6468
|
Newark | Connector, Rcpt, 114Pos, 6Row, 1.27Mm, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: No |Samtec ASP-103612-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $36.9100 | Buy Now |
DISTI #
SAM10393-ND
|
DigiKey | CONN ARRAY RCPT 114POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
469 In Stock |
|
$19.7875 / $37.9000 | Buy Now |
DISTI #
ASP-103612-01
|
Avnet Americas | Mezzanine Connector, Vita 42 XMC, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount - Bulk (Alt: ASP-103612-01) RoHS: Not Compliant Min Qty: 675 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1584 Factory Stock |
|
RFQ | |
DISTI #
200-ASP-103612-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Not Compliant | 874 |
|
$21.2700 / $41.3500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 114 POS 1.27mm Solder ST SMD T/R RoHS: Compliant | 1584 Factory Stock |
|
$19.9300 / $41.4400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$18.5000 / $22.5000 | Buy Now | |
DISTI #
000000000002500318
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 1584 |
|
$24.2800 / $41.3500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip SKT 114 POS 1.27mm Solder ST SMD T/R RoHS: Compliant | 1584 Factory Stock |
|
$19.9300 / $41.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-103612-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-103612-01
Samtec Inc
Board Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.139 inch | |
Body Length | 1.07 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH (3) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30 inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 |