Part Details for ASOUL1520R by AC Connectors
Overview of ASOUL1520R by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASOUL1520R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-ASOUL1520RTB-ND
|
DigiKey | L15-20 20A 3 250V FLANGE OUTLET Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$24.2700 / $28.5500 | Buy Now |