Part Details for ASN-6350-SR03-GLB by Digi International Inc
Results Overview of ASN-6350-SR03-GLB by Digi International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASN-6350-SR03-GLB Information
ASN-6350-SR03-GLB by Digi International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-304-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 24 Positions, 2.54mm (0.100in) Pitch | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
76350-118-34LF | Amphenol Communications Solutions | 76350-118-34LF-BERGSTIK RA |
Price & Stock for ASN-6350-SR03-GLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
888-ASN-6350-SR03GLB
|
Mouser Electronics | Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3 | 0 |
|
$549.0000 | Order Now |
|
NAC | 6350-SR03 LTE ROUTER 5PORT 1SER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ASN-6350-SR03-GLB
ASN-6350-SR03-GLB CAD Models
ASN-6350-SR03-GLB Part Data Attributes
|
ASN-6350-SR03-GLB
Digi International Inc
Buy Now
|
Compare Parts:
ASN-6350-SR03-GLB
Digi International Inc
Select a part to compare: |
Samacsys Manufacturer | DIGI |