-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2793
|
Newark | Led, Hb, Amber, 589Nm, 28.5Lm, Smd, Product Range:Asmw-La00, Asmw-Lh00, Asmw-Lr00, Led Colour:Amber, Wavelength Typ:589Nm, Viewing Angle:120°, Luminous Flux @ Test:28.5Lm, Forward Current If Max:200Ma, Forward Current @ Test:150Ma, Rohs Compliant: Yes |Broadcom ASMW-LA00-AUW0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3570 / $0.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMW-LA00-AUW0E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMW-LA00-AUW0E
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 9700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592 nm | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.545 mm | |
Viewing Angle | 120 deg |