There are no models available for this part yet.
Overview of ASMW-FWG0-NKMF6 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ASMW-FWG0-NKMF6 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-ASMW-FWG0-NKMF6CT-ND
|
DigiKey | LED NEUTRAL WHT 4000K 2835 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48640 In Stock |
|
$0.0905 / $0.5100 | Buy Now | |
DISTI #
ASMW-FWG0-NKMF6
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: ASMW-FWG0-NKMF6) RoHS: Compliant Min Qty: 44000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 / $0.0960 | Buy Now | |
DISTI #
630-ASMW-FWG0-NKMF6
|
Mouser Electronics | High Power LEDs - White 0.2W 2835 AALED White RoHS: Compliant | 0 |
|
$0.0920 / $0.0950 | Order Now | |
DISTI #
ASMW-FWG0-NKMF6
|
EBV Elektronik | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R (Alt: ASMW-FWG0-NKMF6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
CAD Models for ASMW-FWG0-NKMF6 by Broadcom Limited
Part Data Attributes for ASMW-FWG0-NKMF6 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
3.3 V
|
JESD-609 Code
|
e4
|
Luminous Intensity-Nom
|
8500.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.7 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
RECTANGULAR
|
Size
|
2.97 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Terminal Pitch
|
2.045 mm
|
Viewing Angle
|
120 deg
|